Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CRM0805-FX-R100ELF

Res Thick Film 0805 0.1 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM0805-FX-R100ELF.

Master Electronics

Datasheet5 pages3 years ago
Datasheet4 pages9 years ago

Newark

Burklin Elektronik

element14

Inventory History

3 month trend:
+3.32%

CAD Models

Download Bourns CRM0805-FX-R100ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivitySMW2R10JT
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122

Descriptions

Descriptions of Bourns CRM0805-FX-R100ELF provided by its distributors.

Res Thick Film 0805 0.1 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
250mW Thick Film Resistors ±100ppm/℃ ±1% 100mΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.1ohm, 0.551V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor, thick film, SMD 0805 (2012), 100 mΩ, 0.25 W, ±1 %, CRM0805-FX-R100ELF
BOURNS - CRM0805-FX-R100ELF - SMD Current Sense Resistor, 0.1 ohm, CRM Series, 0805 [2012 Metric], 250 mW, ± 1%, Thick Film
Curr Sense Res Smd, 0R1, 250Mw; |Bourns, Inc. CRM0805-FX-R100ELF
High Power Thick Film Chip Resistor
0805 (2012Metric) FIXED RESISTOR CRM0805 0.079Lx0.047W 2.00mmx1.20mm 0.25W 1/4W 100mOhm ±100ppm/C
100mΩ ±1% 250mW ±100ppm/℃ 0805 SMD mount 2mm*1.2mm*600μm
Resistor Type = Thick Film / Resistance mOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 2 / Voltage Rating - DC mV = 551 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 0.5 / Body Width mm = 1.2 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRM0805-FX-R100ELF.