What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CRL1206-FW-5R60ELF

SMD Chip Resistor, 5.6 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRL1206-FW-5R60ELF.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages16 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Master Electronics

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-04-30
LTD Date2021-07-31

Related Parts

Res Thick Film 1206 5.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-075R6L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 5.6Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206FR-075R6L
Res Thick Film 1206 5.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 5.36 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 5.11 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-076R04L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 6.04Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns CRL1206-FW-5R60ELF provided by its distributors.

SMD Chip Resistor, 5.6 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 5.6 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 1206 5.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 1206 (3216), 5.6 Ω, 0.25 W, ±1 %, CRL1206-FW-5R60ELF
CRL THICK FILM SURFACE MOUNT RESISTOR 1206,5.6OHMS +/-1% 0.25W +/-200PPM
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 1.1832V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES, 5R6, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 5.6ohm; Product Range: CRL Series; Voltage Rating: -; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRL1206FW5R60ELF