What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CRF2512-J/-000ELF

Res Metal Strip 2512 0 Ohm Pad SMD T/R Automotive AEC-Q200
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRF2512-J/-000ELF.

Electro Sonic

Datasheet4 pages2 years ago

Master Electronics

Inventory History

3 month trend:
+8.13%

CAD Models

Download Bourns CRF2512-J/-000ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns CRF2512-J/-000ELF provided by its distributors.

Res Metal Strip 2512 0 Ohm Pad SMD T/R Automotive AEC-Q200
0Ω 2512 Chip Resistor - Surface Mount ROHS
Resistor Jumper Metal Strip 2512 0 Ohm Molded Paper T/R
Res, Jumper, 100A, Metal Alloy, 2512; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Metal Alloy; Power Rating:2Kw; Current Rating:100A; Product Range:Cr Series; Product Length:6.4Mm; Product Width:3.2Mm Rohs Compliant: Yes |Bourns, Inc. CRF2512-J/-000ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.