Bourns CMP2010-FX-2402ELF

Fixed Resistor, Metal Glaze/Thick Film, 1W, 24000ohm, 200V, 1% +/-Tol, Surface Mount, 2010
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CMP2010-FX-2402ELF.

Electro Sonic

Datasheet7 pages4 years ago

Inventory History

3 month trend:
+18.72%

CAD Models

Download Bourns CMP2010-FX-2402ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-05-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Bourns CMP2010-FX-2402ELF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 24000ohm, 200V, 1% +/-Tol, Surface Mount, 2010
24 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film
Res Thick Film 2010 24K Ohm 1% 1W ±100ppm/C Pad SMD T/R
RES, 24K, 1%, 1W, 2010, THICK FILM; Resistance: 24kohm; Resistance Tolerance: ± 1%; Power Rating: 1W; Resistor Case Style: 2010 ^5025 Metric]; Resistor Technology: Thick Film; Resistor Type: Anti-Surge; Produ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMP2010-FX-2402ELF.
  • CMP2010-FX2402ELF
  • CMP2010FX2402ELF
  • CMP2010FX2402ELF.