Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CDSOT236-T05C

17A@(8/20us) 21V 350W 6V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOT236-T05C.

IHS

Datasheet5 pages4 years ago

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+7.38%

CAD Models

Download Bourns CDSOT236-T05C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns CDSOT236-T05C provided by its distributors.

17A@(8/20us) 21V 350W 6V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 5V 21Vc 6-Pin SOT-23 T/R
DIODE ARRAY, TVS, BI, 350W, 5V, SOT-236; Product Range:CDSOT236 Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:-; Clamping Voltage Vc Max:9.8V; Diode Case Style:SOT-23; No. of Pins:6Pins; Breakdown Vo

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOT236T05C