Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CDSOD323-T36SC

ESD protection diodes / TVS diodes; BOURNS; CDSOD323-T36SC; 75 V; 5 A; 36 V; 40 V
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOD323-T36SC.

IHS

Datasheet5 pages4 years ago

Burklin Elektronik

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.06%

CAD Models

Download Bourns CDSOD323-T36SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, UK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns CDSOD323-T36SC provided by its distributors.

ESD protection diodes / TVS diodes; BOURNS; CDSOD323-T36SC; 75 V; 5 A; 36 V; 40 V
5A@8/20us 75V 400W 40V Bidirectional 36V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
Bourns BidirectionalTVSDiodes, Maximum clamping voltage 60V, SMD mount, SOD-323encapsulation, Minimum breakdown voltage 6V
Esd Protection Device, 36V, Sod-323-2; Clamping Voltage Vc Max:75V; Diode Case Style:Sod-323; No. Of Pins:2Pins; Operating Voltage:36V; Power Dissipation Pd:-; Product Range:Cdsod323 Series; Automotive Qualification Standard:- Rohs Compliant: Yes |Bourns, Inc. CDSOD323-T36SC.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOD323-T36SC.
  • CDSOD323T36SC