Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CDSOD323-T03SC

A 3V, 350W, bi-directional, standard capacitance, SOD323 pkg TVS Diode | Bourns CDSOD323-T03SC
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOD323-T03SC.

JRH Electronics

Datasheet5 pages4 years ago

HQonline

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.14%

CAD Models

Download Bourns CDSOD323-T03SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, UK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns CDSOD323-T03SC provided by its distributors.

A 3V, 350W, bi-directional, standard capacitance, SOD323 pkg TVS Diode | Bourns CDSOD323-T03SC
ESD protection diodes / TVS diodes; BOURNS; CDSOD323-T03SC; 10.9 V; 43 A; 3.3 V; 4 V
Bourns BidirectionalTVSDiodes, Maximum clamping voltage 8V, SMD mount, SOD-323encapsulation, Minimum breakdown voltage 4V
ESD PROTECTION DEVICE, 3.3V, SOD-323-2; Product Range: CDSOD323 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 3V; Clamping Voltage Vc Max: 10.9V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOD323-T03SC.
  • CDSOD323T03SC