Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns BA60951CS

Power Transformer 1.27: 0.77 Single+Auxilary Prim. Single Sec. 24V Prim. 15V Sec. Surface Mount T/R
$ 3.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns BA60951CS.

IHS

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns BA60951CS provided by its distributors.

Power Transformer 1.27: 0.77 Single+Auxilary Prim. Single Sec. 24V Prim. 15V Sec. Surface Mount T/R
Bourns Flyback Transformer, 1:0.77turns_ratio, surface mount installation, 25μHPrimary coil inductance
Switching Transformer 1:0.77 0.55Ohm/0.55Ohm Prim. DCR 0.66Ohm Sec. DCR 2.25W 8 Terminal Gull Wing SMD
Transformer, Flyback, 17x11x6mm, 25uH
RS APAC
TRANSF FLYBACK 25UH 2.5W ISO SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.