What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 8230-40-RC

Ind RF Choke 6.8uH 10% 7.9MHz 50Q-Factor Ferrite 245mA AXL Bag

$ 1.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-40-RC.

IHS

Datasheet3 pages7 years ago

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 8230-40-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind RF Choke Molded 6.8uH 10% 7.9MHz 50Q-Factor Ferrite 245mA AXL Bag
API Delevan1025-40K
FIXED IND 6.8UH 185MA 2 OHM TH
API Delevan1025R-40K
INDUCTOR, RF, IND 6.8UH, TOL +/-10%, CUR 185MA, AXIAL, DCR 2 OHMS, SRF 60MHZ
Bourns9230-40
Ind RF Choke Molded 6.8uH 10% 7.9MHz 50Q-Factor Iron 245mA AXL
API Delevan1330-40K
General Purpose Inductor, 6.8uH, 10%, 1 Element, Iron-Core, SMD, 3313
FIXED IND 6.8UH 300MA 1.85 OHM

Descriptions

Descriptions of Bourns 8230-40-RC provided by its distributors.

Ind RF Choke 6.8uH 10% 7.9MHz 50Q-Factor Ferrite 245mA AXL Bag
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core
245mA 6.8uH Color Circle Coils Inductor ±10% 50@7.9MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
Rf Choke, 6.8Uh, 245Ma, 10%, 60Mhz; Product Range:8230 Series; Inductance:6.8Μh; Dc Current Rating:245Ma; Dc Resistance Max:2Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:60Mhz; Case Dimensions:3.05Mm X 7.62Mm Rohs Compliant: Yes |Bourns Jw Miller 8230-40-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.