What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 9230-40-RC

Ind RF Choke Molded 6.8uH 10% 7.9MHz 50Q-Factor Ferrite 245mA AXL Bag
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9230-40-RC.

IHS

Datasheet3 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
-22.55%

CAD Models

Download Bourns 9230-40-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

API Delevan1025-40K
FIXED IND 6.8UH 185MA 2 OHM TH
API Delevan1025R-40K
INDUCTOR, RF, IND 6.8UH, TOL +/-10%, CUR 185MA, AXIAL, DCR 2 OHMS, SRF 60MHZ
Inductor Chip Wirewound 6.8uH 10% 7.96MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR 1812 T/R
Ind Chip Molded Wirewound 6.8uH 10% 7.96MHz 50Q-Factor 285mA 1812 T/R
Ind RF Choke Shielded/Molded 6.8uH 10% 7.9MHz 50Q-Factor Ferrite 280mA AXL Bag
API Delevan1537-32K
1537 Series 6.8 uH ±10 % Tolerance 450 mA Axial Molded Unshielded RF Coil

Descriptions

Descriptions of Bourns 9230-40-RC provided by its distributors.

Ind RF Choke Molded 6.8uH 10% 7.9MHz 50Q-Factor Ferrite 245mA AXL Bag
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core
245mA 6.8uH Color Circle Coils Inductor ±10% 50@7.9MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
Axial Inductor, 6.8Uh, 245Ma, 10%, 60Mhz; Rango De Producto:Serie 9230; Inductancia:6.8Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:2Ohm; Intensidad Nominal Dc:245Ma; Frecuencia De Autoresonancia Mín.:60Mhz; Factor Q:50 |Bourns Jw Miller 9230-40-RC
AXIAL INDUCTOR, 6.8UH, 245MA, 10%, 60MHZ; AXIAL INDUCTOR, 6.8UH, 245MA, 10%, 60MHZ; Product Range:BOURNS - 9230 Series; Inductance:6.8µH; Inductance Tolerance:± 10%; DC Resistance Max:2ohm; DC Current Rating:245mA; Self Resonant Frequency Min:60MHz; Packaging:Each

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.