What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 8230-22-RC

Ind RF Choke 1.2uH 10% 7.9MHz 25Q-Factor Ferrite 825mA AXL Bag
$ 1.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-22-RC.

IHS

Datasheet3 pages7 years ago

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
-0.43%

CAD Models

Download Bourns 8230-22-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan1025-22K
General Purpose Inductor, 1.2uH, 10%, 1 Element, Iron-Core
API Delevan1025R-22K
INDUCTOR, RF, IND 1.2UH, TOL +/-10%, CUR 620MA, AXIAL, DCR 0.18 OHMS, SRF 150MHZ
Ind RF Choke Bobbin Core 1.2uH 10% 7.96MHz 50Q-Factor Ferrite 880mA AXL T/R
RF Choke Bobbin Core 1.2uH 10% 7.9MHz 40Q-Factor Ferrite 0.74A 0.18Ohm DCR AXL Bag
API Delevan1840-11K
General Purpose Inductor, 1.2uH, 10%, 1 Element, Phenolic-Core
Inductor Power Unshielded Wirewound 1.2uH 10% 7.96MHz 10Q-Factor Ferrite 1A 120mOhm DCR 1812 T/R

Descriptions

Descriptions of Bourns 8230-22-RC provided by its distributors.

Ind RF Choke 1.2uH 10% 7.9MHz 25Q-Factor Ferrite 825mA AXL Bag
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core
RF CHOKE, 1.2UH, 825MA, 10%, 150MHZ; Inductance:1.2µH; Inductance Tolerance:± 10%; DC Resistance Max:0.18ohm; Self Resonant Frequency:150MHz; Q Factor:25; DC Current Rating:825mA; Q Test Frequency:7.9MHz; No. of Pins:2
Rf Choke, 1.2Uh, 825Ma, 10%, 150Mhz; Rango De Producto:Serie 8230; Inductancia:1.2Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.18Ohm; Intensidad Nominal Dc:825Ma; Frecuencia De Autoresonancia Mín.:150Mhz; Factor Q:25 |Bourns Jw Miller 8230-22-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8230-22RC