Bourns 78F180J-RC

Ind RF Choke Bobbin Core 18uH 5% 2.5MHz 50Q-Factor Ferrite 315mA AXL Bag
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F180J-RC.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-0.95%

CAD Models

Download Bourns 78F180J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor General Purpose Chip Molded Wirewound 18uH 5% 2.52MHz 50Q-Factor Ferrite 0.19A 2.8Ohm DCR 1812 T/R
General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 18uH 5% 2.52MHz 30Q-Factor Ferrite 120mA 3.3Ohm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 18uH 5% 2.52MHz 30 Q-Factor Ferrite 120mA T/R
Inductor RF Chip Unshielded Wirewound 18uH 5% 2.52MHz 25Q-Factor Ferrite 130mA 4.8Ohm DCR 1008 T/R
Ind Chip Molded Bobbin Core 18uH 5% 2.52MHz 30Q-Factor Ferrite 110mA 1210 T/R

Descriptions

Descriptions of Bourns 78F180J-RC provided by its distributors.

Ind RF Choke Bobbin Core 18uH 5% 2.5MHz 50Q-Factor Ferrite 315mA AXL Bag
General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core
Inductor, 2.5MHz-15MHz, 315mA, 50Ω@2.5MHz, 18μH, 1Ω ±5%, TH, 7.11mm L
315mA 18uH ±5% 50@2.5MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS
IND2.79X7.11MM,18UH5%0.315A, NON-SHDTHBULK, BAG PACKAGING
CHOKE, 18UH, 145MA, 5%, 15MHZ; Inductanc; CHOKE, 18UH, 145MA, 5%, 15MHZ; Inductance:18µH; Inductance Tolerance:± 5%; DC Resistance Max:1ohm; Self Resonant Frequency:15MHz; DC Current Rating:145mA; Q Factor:50; Q Test Fre

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.