Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 7122-RC

Common Mode Chokes Dual 25500uH 1kHz 4A 0.13Ohm DCR Thru-Hole

$ 4.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 7122-RC.

IHS

Datasheet2 pages7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 7122-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Bourns 7122-RC provided by its distributors.

Common Mode Chokes Dual 25500uH 1kHz 4A 0.13Ohm DCR Thru-Hole
IND COMMON MODE WW 25.5MH 1KHZ FERRITE 4A TRD
CHOKE, COMMON MODE, EMI, 25.5 MH, 4 A;
BOURNS JW MILLER - 7122-RC - CHOKE, 25.5MH, 4A, +15%
4A 2 25.5mH@ 1 kHz 130mΩ Plugins vertical mounting,base mount,Through hole mounting 31.24mm*22.86mm*31.24mm
Data Line Filter, 2 Function(s), 4A, 4 Pin(s)
CMC1.20X0.800IN,25.5UHMIN4A, NON-SHDTH
CHOKE, 25.5MH, 4A, +15%; Inductance: 25.5; CHOKE, 25.5MH, 4A, +15%; Inductance: 25.5mH; Rated Current: 4A; Product Range: 7100 Series; Case Dimensions: 30.48mm x 20.32mm; Core Material: Ferrite; DC Current Max: 4A; DC Current R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7122RC