Bourns 7101-RC

Ind Common Mode Choke Toroid 510uH 15% 1KHz Ferrite 1A Pin
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 7101-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Inventory History

3 month trend:
-61.54%

CAD Models

Download Bourns 7101-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupSU9V-10005
KEMET Common Mode Choke SU-9V Series, 500μH, 1A
Yageo GroupSU9H-10005
250V 1A 2 500μH@ 1kHz 300mΩ Plugins vertical mounting,Through hole mounting 17mm*15.5mm*12.5mm
Yageo GroupSS21V-R400005
250V 4A 2 500μH vertical mounting,Through hole mounting 20.5mm*16.5mm*25.5mm
TE ConnectivityRS614-0.5-02
Rs614 Differential Mode Choke 250Vac, 0.5A Rohs Compliant: Yes |Schaffner RS614-0.5-02

Descriptions

Descriptions of Bourns 7101-RC provided by its distributors.

Ind Common Mode Choke Toroid 510uH 15% 1KHz Ferrite 1A Pin
Choke, Common Mode, 510 uH, 1 A
Cmc0.600X0.450In,0.51Uhmin1A, non-Shdth /; |Bourns Jw Miller 7101-RC
Common Mode Filters / Chokes 0.51mH 1amp
1A 2 510μH@ 1kHz 40mΩ Plugins vertical mounting,base mount,Through hole mounting 17.78mm*13.97mm*17.78mm
CMC0.600X0.450IN,0.51UHMIN1A, NON-SHDTHBULK, BAG PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101RC