Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 5717-RC

Inductor High Current Toroid 500uH/275uH 15% 1KHz 4A 0.15Ohm DCR RDL

$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5717-RC.

IHS

Datasheet2 pages7 years ago

Newark

Farnell

X-ON

DigiKey

Inventory History

3 month trend:
+231%

CAD Models

Download Bourns 5717-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

API DelevanPT500-1750HM
Non-RoHS Compliant Toroidal Active WIRE Fixed Inductor 1kHz 160mOhm Max 500muH ±15%
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-471V-RC
Inductor High Current Toroid 470uH/297.9uH 15% 1KHz 4.5A 0.14Ohm DCR RDL
API DelevanPT500-1450HM
FIXED IND 500UH 3.4A 220 MOHM TH
Bourns2320-V-RC
Ind High Current Wirewound 470uH 15% 1KHz 3.8A Toroid

Descriptions

Descriptions of Bourns 5717-RC provided by its distributors.

Inductor High Current Toroid 500uH/275uH 15% 1KHz 4A 0.15Ohm DCR RDL
1KHz 4A 500μH 150mΩ ±15% vertical mounting,Through hole mounting 19.05mm(width)*19.05mm(height)
FIXED IND 500UH 4A 150 MOHM TH
General Purpose Inductor, 500uH, 15%, 1 Element
5700 Radial Vertical (Open) 1.812Diax0.750W 46.02mmx19.05mm 500muH
4A 500uH ±15% Plugin,D=1.8mm Power Inductors ROHS
TOROIDAL INDUCTOR, 500UH, 4A, 15%; Product Range: 5700 Series; Inductance: 500µH; RMS Current (Irms): 4A; DC Resistance Max: 0.15ohm; Inductance Tolerance: ± 15%; Case Dimensions: 46.02mm x 19.05mm 63K3795

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5717RC