What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 5716-RC

Inductor High Current Toroid 125uH/65uH 15% 1KHz 7.75A 0.032Ohm DCR RDL
$ 5.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5716-RC.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-82.79%

CAD Models

Download Bourns 5716-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind High Current Toroid 120uH 15% 1KHz 8A RDL
Bourns5703-RC
Inductor High Current Toroid 125uH/70uH 15% 1KHz 2.75A 0.12Ohm DCR RDL
Bourns2313-V-RC
INDUCTOR, HIGH CURRENT TOROIDAL, 120UH, 0.040 OHM DCR MAX, VERTICAL MOUNT
API Delevan4922R-26L
Inductor Power Molded/Unshielded Wirewound 120uH 15% 1KHz Ferrite 730mA 735mOhm DCR 4922 T/R
API Delevan2474R-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core
API Delevan8532-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 5716-RC provided by its distributors.

Inductor High Current Toroid 125uH/65uH 15% 1KHz 7.75A 0.032Ohm DCR RDL
1KHz 7.75A 125¦ÌH 32m¦¸ ¡À15% Through hole mounting 19.05mm(width)*19.05mm(height)
FIXED IND 125UH 7.75A 32 MOHM TH
General Purpose Inductor, 125uH, 15%, 1 Element
5700 Radial Vertical (Open) 1.812Diax0.750W 46.02mmx19.05mm 125muH
7.75A 125uH ±15% Plugin,D=1.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5716-RC.
  • 5716RC
  • 5716RC.