Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 5509-RC

High Current Choke Wirewound 10uH 20% 1KHz Ferrite 12A 0.012Ohm DCR RDL
$ 2.162
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5509-RC.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2016-09-12
LTD Date2017-03-12

Related Parts

Inductor High Current Toroid 10uH/7.6uH 15% 1KHz 9.9A 0.012Ohm DCR RDL
Inductor High Current Toroid 10uH/7.6uH 15% 1KHz 9.9A 0.012Ohm DCR RDL
Inductor High Current Toroid 10uH/7.9uH 15% 1KHz 11.2A 0.014Ohm DCR RDL
Wurth Elektronik744711010
Inductor, Rod Core, We-Sd Series, 10Uh; |Würth Elektronik 744711010
Wurth Elektronik7443321000
POWER-CHOKE WE-HCC 1210 (Ferrite) | FIXED IND 10UH 9A 14.4 MOHM SMD
Wurth Elektronik744750530100
Inductor, 10Uh, 8.9A, 20%, Radial; |Würth Elektronik 744750530100

Descriptions

Descriptions of Bourns 5509-RC provided by its distributors.

High Current Choke Wirewound 10uH 20% 1KHz Ferrite 12A 0.012Ohm DCR RDL
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core
1KHz 12A 12A 10μH 12mΩ ±20% horizontal mounting,Through hole mounting 28.45mm(Length)
12A 10uH ±20% Color Ring Inductors / Through Hole Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5509RC