What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 5220-RC

Ind Hash Choke Wirewound 8.8uH 20% 7.96MHz Iron 10A AXL Bag
$ 4.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5220-RC.

IHS

Datasheet3 pages3 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Bourns 5220-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Bourns5220
Hash RF Choke Wirewound 8.8uH 20% 7.96MHz Iron 10A 0.021Ohm DCR AXL
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 10.5A 0.0155Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 11A 0.0155Ohm DCR T/R
Ind Power Chip Shielded Wirewound 8.2uH 20% 200KHz 10.5A T/R
API DelevanDC780R-822L
FIXED IND 8.2UH 11.4A 7 MOHM TH
Wurth Elektronik7443320820
Power Choke Shielded Wirewound 8.2uH 20% 100KHz Ferrite 13A 9.9mOhm DCR T/R

Descriptions

Descriptions of Bourns 5220-RC provided by its distributors.

Ind Hash Choke Wirewound 8.8uH 20% 7.96MHz Iron 10A AXL Bag
FIXED IND 8.8UH 10A 21 MOHM TH
General Purpose Inductor, 8.8uH, 20%, 1 Element, Iron-Core
CHOKE, RADIAL, 8.8UH, +/-20%, 0.021 OHM DCR MAX | Bourns 5220-RC
INDUCTOR, 8.8UH, 10A, AXIAL LEADED; Product Range: 5200 Series; Inductance: 8.8µH; DC Current Rating: 10A; DC Resistance Max: 0.021ohm; Inductance Tolerance: ± 20%; Body Material: Iron; Case Dimensions: 14.22mm x 31.75mm; Core Material: Iron
Inductor, 8.8Uh, 10A, Axial Leaded; Rango De Producto:Serie 5200; Inductancia:8.8Μh; Inductancia, Tolerancia:± 20%; Intensidad Nominal Dc:10A; Resistencia Dc Máx.:0.021Ohm; Tipo De Empaquetado:Individual; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 5220-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5220RC