What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4606X-102-223LF

Resistor Thick Film Net 22k Ohm 2% 3/4 Watt ±100ppm °C Isolated 6-Pin SIP Pin Through Hole Bulk
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-102-223LF.

IHS

Datasheet3 pages5 years ago

Newark

Jameco

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-3.65%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CTS Components77063223
Res Thick Film NET 22K Ohm 2% 0.96W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 22K Ohm 2% 1.25W ±100ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 22K Ohm 2% 1/2W ±100ppm/°C ISOL Conformal 4-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 20k Ohm 2% 1 Watt Isolated 8-Pin SIP Pin Through Hole

Descriptions

Descriptions of Bourns 4606X-102-223LF provided by its distributors.

Resistor Thick Film Net 22k Ohm 2% 3/4 Watt ±100ppm °C Isolated 6-Pin SIP Pin Through Hole Bulk
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 22kOhm ±100ppm/C
RESISTOR, THKFILM, CONF SIP, REST 22 KILOHMS, 2%,100V,0.75W@70DEGC, ISOLATED
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
RES N/W, ISOLATED, 22K, 2%, 100V, SIP; Resistance: 22kohm; Product Range: 4600X Series; No. of Elements: 3Elements; Network Circuit Type: Isolated; Resistor Case Style: SIP; No. of Pins: 6Pins; Voltage Rating: 100V; Power Ratin

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606X-102-223LF.
  • 4606X102-223LF