Bourns 3386F-1-153LF

Trimmer, Cermet, 0.5W, 15000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3386F-1-153LF.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-1.61%

CAD Models

Download Bourns 3386F-1-153LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2019-08-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns 3386F-1-153LF provided by its distributors.

Trimmer, Cermet, 0.5W, 15000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 3/8 15Kohms 10% 0.5Watts Square
Res Cermet Trimmer 15K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
TRIMMER, POT, 15KOHM, 10%, 1TURN, TH; Track Resistance: 15kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 3386F Series; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficient
Resistance kOhm = 15 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.5 / Width mm = 9.5 / Height mm = 4.8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.