What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3312J-1-104E

Trimmer, Cermet, 0.1W, 100000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1110
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3312J-1-104E.

IHS

Datasheet4 pages3 years ago

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-2.39%

CAD Models

Download Bourns 3312J-1-104E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-07-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Resistor Trimmer 100k Ohm 20% 1/8 Watt 1 Turn 1.93mm Surface Mount Embossed Tape and Reel
TT Electronics22AR100KLFTR
Cermet trimmer potentiometer, 100 kΩ, 0.125 W, SMD, on top, 22AR100KLFTR
Trimmer, Cermet, 0.125W, 100000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1514
Res Cermet Trimmer 100K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR100KLFTR
Cermet trimmer potentiometer, 100 kΩ, 0.25 W, SMD, on top, 23AR100KLFTR
Cermet trimmer potentiometer, 100 kΩ, 0.25 W, SMD, on top, 3314J-1-104E

Descriptions

Descriptions of Bourns 3312J-1-104E provided by its distributors.

Trimmer, Cermet, 0.1W, 100000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1110
Res Cermet Trimmer 100K Ohm 20% 1/10W 1(Elec)/1(Mech)Turn (2.5 X 2.8 X 1.7mm) J-Hook SMD Embossed T/R
Avnet Japan
Trimmer, Pot, 100K, 1Turn, Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3312 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3312J-1-104E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3312J-1-104E.
  • 3312J1-104E