What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3296X-1-505

Res Cermet Trimmer 5M Ohm 10% 1/2W 25Turn 2.19mm Pin Thru-Hole Tube
$ 2.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296X-1-505.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages20 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3296X-1-505 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Bourns 3296X-1-505 provided by its distributors.

Res Cermet Trimmer 5M Ohm 10% 1/2W 25Turn 2.19mm Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 5Mohms Sealed Horizontal Adjust
Resistor, Trimmer, Cermet, 25 Turn(S), 0.5 W, 5000000 Ohm
±10% ±100ppm/℃ 500mW 5MΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Potentiometer, 5Mohm 25Turn Thru Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:5Mohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Power Rating:500Mw Rohs Compliant: No |Bourns, Inc. 3296X-1-505

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.