Bourns 2113-H-RC

Ind High Current Wirewound 120uH 15% 1KHz 2.2A Toroid
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2113-H-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Newark

Inventory History

3 month trend:
+253%

CAD Models

Download Bourns 2113-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.57
$ 1.69
Stock
4,425
14,664
Authorized Distributors
6
6
Inductance
120 µH
120 µH
Tolerance
15 %
15 %
Current Rating
2.2 A
2.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Bourns2113-V-RC
Inductor High Current Toroid 120uH/88.5uH 15% 1KHz 2.2A 0.15Ohm DCR RDL
Inductor Power Shielded Wirewound 120uH 15% 1KHz 15Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
Inductor Power Shielded Wirewound 120uH 15% 1KHz 13Q-Factor Ferrite 1A 0.26Ohm DCR T/R
API Delevan4922R-26L
Inductor Power Molded/Unshielded Wirewound 120uH 15% 1KHz Ferrite 730mA 735mOhm DCR 4922 T/R
API Delevan4922-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2113-H-RC provided by its distributors.

Ind High Current Wirewound 120uH 15% 1KHz 2.2A Toroid
FIXED IND 120UH 2.2A 150 MOHM TH
1kHz 2.2A 120μH 150mΩ ±15% Horizontal Mount, TH 21.84mm × 11.43mm × 11.43mm
General Purpose Inductor, 120uH, 15%, 1 Element
2.2A 120uH ±15% Plugin,D=21.8mm Power Inductors ROHS
2113 INDUCTOR 120UH 2.2A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.