Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2045-12-BLF

Gas Discharge Tube (GDT), 2045, 120 V, Axial Leaded, 15 kA, 700 V
$ 0.376
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2045-12-BLF.

Electro Sonic

Datasheet2 pages9 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-10.17%

Supply Chain

Country of OriginMainland China
Introduction Date2025-07-15

Descriptions

Descriptions of Bourns 2045-12-BLF provided by its distributors.

Gas Discharge Tube (GDT), 2045, 120 V, Axial Leaded, 15 kA, 700 V
Gas Discharge Tube 120 V 10000A (10kA) ±30% 2 Pole Through Hole
±30% 10kA 120V 2 Plugin Gas Discharge Tube Arresters (GDT) ROHS
2 10KA no 120V Plugins Through hole mounting 6mm(Length)
Gas Discharge Tubes 120VDC 10kADC 1.5pF Axial Thru-Hole
2045 SERIES 120V 15KA AXIAL 2 ELECTRODE GAS DISCHARGE TUBE
GDT 2-POLE LIGHT DUTY 10KA 120V 8X6MM AXIAL
Avnet Japan
GAS DISCHARGE TUBE, 120V, 10KA;
GAS DISCHARGE TUBE, 120V, 10KA; Product Range: 2045 Series; DC Breakover Voltage: 120V; GDT Case Style: Axial Leaded; Impulse Discharge Current: 10kA; Impulse Sparkover Voltage: 700V; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.