Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 063934-003

SP-E 16/5 Flyback Transformer
$ 8.21

Price and Stock

Inventory History

3 month trend:
+7.32%

Descriptions

Descriptions of Bourns 063934-003 provided by its distributors.

SP-E 16/5 Flyback Transformer
890μH Through hole mounting
SP-E 16/5, LI=0,89mH10%
FT SP-E 16/5 LI=0.89MH 10%
CURRENT TRANSFORMERS
Xfmr, Smps, Flyback, 9W; Smps Transformer Type:Flyback; Current Rating:370Ma; Frequency Range:44Khz To 132Khz; Power Rating:9W; Isolation Voltage:4.2Kv; Secondary Voltages:12V; Transformer Mounting:Through Hole; Product Range:- Rohs Compliant: Yes |Bourns, Inc. 063934-003

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.