Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bosch Tools 2608656019

Sabre Saw Blade, Metal S1122BF (PK5);
$ 1,214.976
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bosch Tools 2608656019.

Newark

Datasheet1 page17 years ago

Inventory History

3 month trend:
+242%

Descriptions

Descriptions of Bosch Tools 2608656019 provided by its distributors.

SABRE SAW BLADE, METAL S1122BF (PK5);
Bosch 2608656019 往复锯条
RS APAC
SABRE SAW BLADE, METAL, PK5; Saw Type:Reciprocating; Blade Length:225mm; Blade Diameter:-; Product Range:-; SVHC:No SVHC (15-Jun-2015); External Width:0.9mm; Material:Bi-Metal; Saw Blade Type:Sabre; TPI (f):14; Tool Body

Manufacturer Aliases

Bosch Tools has several brands around the world that distributors may use as alternate names. Bosch Tools may also be known as the following names:

  • BOSCH
  • BOSCH SENSORTEC
  • RBC
  • ROBERT BOSCH GMBH
  • BOSCH POWER TOOLS
  • Bosch Security Systems
  • Bosch DIY
  • RBC (Robert Bosch Corporation)
  • Bosch Accessories
  • INFRARED ASSOCIATES INC
  • Robert Bosch Corp
  • Bosch / Philippines
  • Bosch Professional
  • BOSCH LIMITED
  • bosch/siem
  • BOSCH AUTO
  • BOSCH SECURITY VIDEO
  • Bosch (BFAM9)
  • BOSCH ROBERT GMBH
  • ROBERT BOSCH
  • BOSCH AUTO In Stock
  • ROBERT BOSCH TOOL - MEASURING TOOLS DIV
  • BOSCH AUTOMOTIVE SERVICE SOLUTIONS
  • Bosch Robert
  • Bosch Communications

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2608656019..