Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bosch Tools 2608600226

Bosch 2608600226 Cutting Disc 230mm Steel For Metal Angle Grinder Use

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+63.95%

Descriptions

Descriptions of Bosch Tools 2608600226 provided by its distributors.

Bosch 2608600226 Cutting Disc 230mm Steel For Metal Angle Grinder Use
CUTTING DISC, FOR STEEL, 230X3X22.2MM
GRINDING DISC, 80MPS, 22.23MM BORE;
CUTTING DISC, FOR STEEL, 230X3X22.2MM; Abrasive Material:-; External Diameter:230mm; Bore Size:22.23mm; Thickness:3mm; Abrasive Grade:P30; Operating Speed Max:80m/s; Product Range:-; SVHC:No SVHC (15-Jun-2015); Disc Diam

Manufacturer Aliases

Bosch Tools has several brands around the world that distributors may use as alternate names. Bosch Tools may also be known as the following names:

  • BOSCH
  • BOSCH SENSORTEC
  • RBC
  • ROBERT BOSCH GMBH
  • BOSCH POWER TOOLS
  • Bosch Security Systems
  • Bosch DIY
  • RBC (Robert Bosch Corporation)
  • Bosch Accessories
  • INFRARED ASSOCIATES INC
  • Robert Bosch Corp
  • Bosch / Philippines
  • Bosch Professional
  • BOSCH LIMITED
  • bosch/siem
  • BOSCH AUTO
  • BOSCH SECURITY VIDEO
  • Bosch (BFAM9)
  • BOSCH ROBERT GMBH
  • ROBERT BOSCH
  • BOSCH AUTO In Stock
  • ROBERT BOSCH TOOL - MEASURING TOOLS DIV
  • BOSCH AUTOMOTIVE SERVICE SOLUTIONS
  • Bosch Robert
  • Bosch Communications