Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Mecano / Bopla 62237000

Enclosure, Euromas II Pc, 200 X 120 X 92MM, Polycarbonate, Ral 7035, Em 237
$ 54.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 62237000.

Phoenix Mecano

Datasheet1 page9 years ago

Inventory History

3 month trend:
+83.33%

Descriptions

Descriptions of Phoenix Mecano / Bopla 62237000 provided by its distributors.

ENCLOSURE, EUROMAS II PC, 200 X 120 X 92MM, POLYCARBONATE, RAL 7035, EM 237
Phoenix Mecano / Bopla
Enclosure, Industrial, Pc, Light Grey; |Bopla 62237000
BOPLA 62237000 Euromas Outdoor Casing polycarbonate grey-white
BOX PLASTIC GRAY 7.87"L X 4.72"W
Enclosure Material = Polycarbonate / Protection Rating = IP65 / Nema Rating = 3 / Enclosure Colour = Light Grey / External Width mm = 120 / External Depth mm = 200 / External Height mm = 92 / Internal Width mm = 113 / Internal Depth mm = 193 / Internal Height mm = 86 / Series = Euromas II

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)