Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Mecano / Bopla 12002500

Gland, Cable, M32 X 1.5MM, 15-21MM, Polyamide, Light Gray, Mbf 32
$ 4.123

Price and Stock

Inventory History

3 month trend:
+2.02%

Descriptions

Descriptions of Phoenix Mecano / Bopla 12002500 provided by its distributors.

GLAND, CABLE, M32 X 1.5MM, 15-21MM, POLYAMIDE, LIGHT GRAY, MBF 32
Phoenix Mecano / Bopla
CABLE GLAND, POLYAMIDE, 15MM-21MM; Thread Size: M32 x 1.5; Cable Diameter Min: 15mm; Cable Diameter Max: 21mm; Cable Gland Material: Nylon (Polyamide); Gland Colour: Grey; IP / NEMA Rating: IP68; Product Ra 03AH6781
Series = MBF / Thread Size = M32 x 1.5 / Thread Length mm = 10 / Clamping Diameter Min. mm = 15 / Clamping Diameter Max. mm = 21 / IP Rating = IP68 / Locknut Included = Yes / Cable Gland Material = Polyamide / Jacket Colour = Light Grey / Colour Coding = RAL 7035

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)