Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Mecano / Bopla 12002300

Gland, Cable, M20 X 1.5MM, 8-13MM, Polyamide, Light Gray, Mbf 20
$ 1.55

Price and Stock

Inventory History

3 month trend:
+40.34%

Descriptions

Descriptions of Phoenix Mecano / Bopla 12002300 provided by its distributors.

GLAND, CABLE, M20 X 1.5MM, 8-13MM, POLYAMIDE, LIGHT GRAY, MBF 20
Phoenix Mecano / Bopla
0.31" ~ 0.51" (8.0mm ~ 13.0mm) M20x1.5
Series = MBF / Thread Size = M20 x 1.5 / Thread Length mm = 8 / Clamping Diameter Min. mm = 8 / Clamping Diameter Max. mm = 13 / IP Rating = IP68 / Locknut Included = Yes / Cable Gland Material = Polyamide / Jacket Colour = Light Grey / Colour Coding = RAL 7035

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)