Phoenix Mecano / Bopla 02251000

Enclosure, Euromas Pc, 360 X 160 X 100MM, Polycarbonate, Light Grey, M 251 [031636100]
$ 139.94

Price and Stock

Inventory History

3 month trend:
+9.80%

Related Parts

Bud IndustriesPTQ-11050
Bud Industries PTQ-11050 Box, PC/Fiberglass, SS Latch, 10.2x6.3x3.9 in, PTQ Series
Bud IndustriesPTQ-11050-C
ENCLOSURE, FIBERGLASS, CLEAR COVER, 10.24 X 6.3 X 3.94IN, PTQ SERIES
Polyester enclosure, (L x W x H) 260 x 160 x 90 mm, light gray (RAL 7035), IP66, 1590ZGRP162
Phoenix Mecano / Bopla02243000
ENCLOSURE, EUROMAS PC, 240.3 X 160.3 X 120MM, POLYCARBONATE, LIGHT GREY, M 243 [031624120]
Phoenix Mecano / Bopla02242000
ENCLOSURE, CPM, UNINORM, 96 X 48 X 85MM, POLYCARBONATE, LIGHT GREY, M 2401 [031224100]
Bud IndustriesPN-1340-DG
Die Cast Aluminum Enclosure CN-5710, Die Cast Aluminum Enclosure (6.8 X 4.8 X 4.2 In)

Descriptions

Descriptions of Phoenix Mecano / Bopla 02251000 provided by its distributors.

ENCLOSURE, EUROMAS PC, 360 X 160 X 100MM, POLYCARBONATE, LIGHT GREY, M 251 [031636100]
Phoenix Mecano / Bopla
Enclosure, Polycarbonate, Ip65; |Bopla 02251000
BOPLA 02251000 Euromas M Casing dust-proof polycarbonate grey-white
Light Gray Polycarbonate Wall Mount Enclosure
ENCLOSURE, POLYCARBONATE, IP65; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 100mm; External Width - Metric: 160mm; External Depth - Metric: 360mm; IP Rating: IP65; Body Colour: Gre
BOX PLASTIC GRAY 14.17"L X 6.3"W

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)