Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Mecano / Bopla 01130000

BOPLA 01130000 Euromas A 130 splash-protected Aluminium silver-grey case
$ 95.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 01130000.

Burklin Elektronik

Datasheet28 pages15 years ago

Inventory History

3 month trend:
+2.12%

Descriptions

Descriptions of Phoenix Mecano / Bopla 01130000 provided by its distributors.

BOPLA 01130000 Euromas A 130 splash-protected Aluminium silver-grey case
Box, Aluminium, Euromas; |Bopla 01130000
BOX, ALUMINIUM, EUROMAS; Enclosure Type: Small; Enclosure Material: Aluminium; External Height - Metric: 91mm; External Width - Metric: 160mm; External Depth - Metric: 260mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: -; E

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)