What’s new: Find the right parts faster with our redesigned experience

Learn more

Bomar Interconnect 361V504ET

Conn BNC F 0Hz to 4GHz 50Ohm Solder ST Edge Mount Gold

$ 19.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bomar Interconnect 361V504ET.

IHS

Datasheet2 pages12 years ago

Farnell

Electro Sonic

element14 APAC

Future Electronics

Inventory History

3 month trend:
-16.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-12-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112431
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112420
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Plug, Solder, 50 ohm, Brass
RadiallR114553000
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Receptacle
TE Connectivity227754-2
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity227715-3
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of Bomar Interconnect 361V504ET provided by its distributors.

Conn BNC F 0Hz to 4GHz 50Ohm Solder ST Edge Mount Gold
V-Bite Series 50 Ohm BNC Threaded Jack with Teflon for Reflow Solder
PCB Edge Mount RF Connectors 50 OHM BNC V-BITE
CONN BNC JACK STR 50OHM EDGE MNT
BNC V-BITE, 50, THREADED, TFE/GOLD
Bayonet Lock,Female Socket,Jack 1 4GHz 50Ω silvery Latch lock welding board mount,welding mounting,edge mount,bulkhead mounting,panel mount
JACK BNC, PCB, LAUNCHER; Body Style:Straight Jack; Connector Type:BNC Coaxial; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Connector Mounting:PCB; Body Style:Straight Jack; Connector Mounting Orientation:PC Board; Connector Type:BNC, Coaxial; Contact Material:Phosphor Bronze; Contact Plating:Gold; Mounting Type:PC Board; Termination Method:Solder

Manufacturer Aliases

Bomar Interconnect has several brands around the world that distributors may use as alternate names. Bomar Interconnect may also be known as the following names:

  • BOMAR
  • Bomar Interconnect Products
  • BOMAR INTERCONNECT PRODUCTS INC
  • Winchester/Bomar Elect
  • Bomar Interconnect/ Winchester Electronics
  • BOMAR BY WINCHESTER
  • BOMAR INTERCONNECT PROD INC
  • BOMAR CONNECTORS
  • BOMAR INTERCONN
  • Winchester Bomar
  • Bomar Interconnect Produc
  • Bomar (Winchester Electronics)
  • BOMAR INTERCONNECT/ WINCHESTER ELECTR
  • BOMAR INTERCONNECT PROD
  • BOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 361V504ET.