Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VC 5,0/1/12

Block VC 5, 0/1/12 - PCB Mount Transformer 5VA 12V 416mA
$ 10.465
Production

Price and Stock

Inventory History

3 month trend:
-34.52%

CAD Models

Download Block VC 5,0/1/12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VC 5,0/1/12 provided by its distributors.

Block VC 5,0/1/12 - PCB Mount Transformer 5VA 12V 416mA
PCB mount transformer 5.0VA 1x12 o/p
Xfmr, Encapsulated, 5Va, Th; |Block VC 5,0/1/12
230V(AC) 12V(AC) 5VA 44mm*37mm*33mm
Primary Voltage = 230 VAC / Secondary Voltage = 12 VAC / Power VA = 5 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 68 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 44 / Width mm = 37 / Height mm = 33

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC 5,0/1/12.
  • VC5,0/1/12