Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VC 3,2/1/18

Block VC 3, 2/1/18 - PCB Mount Transformer 3.2VA 18V 177mA

$ 8.29
Production

Price and Stock

Inventory History

3 month trend:
-6.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VC 3,2/1/18 provided by its distributors.

Block VC 3,2/1/18 - PCB Mount Transformer 3.2VA 18V 177mA
Xfmr, Encapsulated, 3.2Va, Th; |Block VC 3,2/1/18
Power Transformer, 3.2VA
Primary Voltage = 230 VAC / Secondary Voltage = 18 VAC / Power VA = 3.2 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 60 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 41 / Width mm = 35 / Height mm = 28

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC3,2/1/18