Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VC 16/2/12

Block VC 16/2/12 - PCB Mount Transformer 16VA 2 x 12V 2 x 666mA

$ 10.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VC 16/2/12.

Burklin Elektronik

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+45.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VC 16/2/12 provided by its distributors.

Block VC 16/2/12 - PCB Mount Transformer 16VA 2 x 12V 2 x 666mA
12V,24V 1.32A,660mA Dual 16VA 230V Single Through hole mounting 57mm*39mm*48mm
PCB transformer, 16 VA, 12 V/12 V, 76 %, VC 16/2/12
Primary Voltage = 230 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 16 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 76 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 57 / Width mm = 48 / Height mm = 39

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC16/2/12