Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VC 10/2/24

Block VC 10/2/24 - PCB Mount Transformer 10VA 2 x 24V 2 x 416mA
$ 9.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VC 10/2/24.

Burklin Elektronik

Datasheet2 pages5 years ago

Inventory History

3 month trend:
-15.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VC 10/2/24 provided by its distributors.

Block VC 10/2/24 - PCB Mount Transformer 10VA 2 x 24V 2 x 416mA
24V,48V 416mA,208mA Dual 10VA 230V Single Through hole mounting 51mm*34.6mm*43mm
PCB transformer, 10 VA, 24 V/24 V, 74 %, VC 10/2/24
Primary Voltage = 230 VAC / Secondary Voltage = 2x 24 VAC / Power VA = 10 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 74 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 51 / Width mm = 43 / Height mm = 35

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC10/2/24