Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VC 10/1/9

Block VC 10/1/9 - PCB Mount Transformer 10VA 9V 1.11A
$ 12.595
Production

Price and Stock

Inventory History

3 month trend:
+117%

CAD Models

Download Block VC 10/1/9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VC 10/1/9 provided by its distributors.

Block VC 10/1/9 - PCB Mount Transformer 10VA 9V 1.11A
230V(AC) 9V(AC) 10VA Through hole mounting 51mm*43mm*34.6mm
Xfmr, Encapsulated, 10Va, Th; |Block VC 10/1/9
Primary Voltage = 230 VAC / Secondary Voltage = 9 VAC / Power VA = 10 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 74 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 51 / Width mm = 43 / Height mm = 35

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC10/1/9