Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VC 10/1/24

PCB mount transformer 10VA 1x24 o/p
$ 12.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VC 10/1/24.

Burklin Elektronik

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+290%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VC 10/1/24 provided by its distributors.

PCB mount transformer 10VA 1x24 o/p
Xfmr, Encapsulated, 10Va, Th; |Block VC 10/1/24
230V(AC) 24V(AC) 10VA 51mm*43mm*34.6mm
Primary Voltage = 230 VAC / Secondary Voltage = 24 VAC / Power VA = 10 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 74 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 51 / Width mm = 43 / Height mm = 35

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC10/1/24