Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VC 10/1/12

Block VC 10/1/12 - PCB Mount Transformer 10VA 12V 833mA

$ 12.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VC 10/1/12.

Burklin Elektronik

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+84.62%

CAD Models

Download Block VC 10/1/12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VC 10/1/12 provided by its distributors.

Block VC 10/1/12 - PCB Mount Transformer 10VA 12V 833mA
12V(AC) 10VA 230V(AC) Through hole mounting 51mm*43mm*34.6mm
PCB mount transformer 10VA 1x12 o/p
Xfmr, Encapsulated, 10Va, Th; |Block VC 10/1/12
Primary Voltage = 230 VAC / Secondary Voltage = 12 VAC / Power VA = 10 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 74 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 51 / Width mm = 43 / Height mm = 35

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC10/1/12