Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VB3.2/2/12

230V(AC) 12V(AC) 3.2VA Through hole mounting 41mm*30.8mm*35mm
$ 7.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB3.2/2/12.

Newark

Datasheet3 pages22 years ago

Inventory History

3 month trend:
+67.80%

CAD Models

Download Block VB3.2/2/12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Block VB3.2/2/12 provided by its distributors.

230V(AC) 12V(AC) 3.2VA Through hole mounting 41mm*30.8mm*35mm
TRANSFORMER, 3.2VA, 2 X 12V; Power Rating: 3.2VA; Secondary Voltages: 2 x 12V; Current Rating: 133mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 3.2VA
Primary Voltage = 230 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 3.2 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 58 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 41 / Width mm = 35 / Height mm = 30.8

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB 3.2/2/12