Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VB2.3/2/15

Block PCBTransformers, 15V AC secondary voltage, 2.3VA, 230V AC primary voltage, 2output
$ 15.02
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB2.3/2/15.

Newark

Datasheet3 pages22 years ago

Inventory History

3 month trend:
-41.81%

CAD Models

Download Block VB2.3/2/15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Block VB2.3/2/15 provided by its distributors.

Block PCBTransformers, 15V AC secondary voltage, 2.3VA, 230V AC primary voltage, 2output
TRANSFORMER, 2.3VA, 2 X 15V;
TRANSFORMER VB 2.3 2X15
TRANSFORMER, 2.3VA, 2 X 15V; Power Rating: 2.3VA; Secondary Voltages: 2 x 15V; Current Rating: 76mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 2.3VA;

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB 2.3/2/15