Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VB1.0/2/15

Short Circuit Proof Safety Isolating Transformers

$ 8.11
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB1.0/2/15.

Newark

Datasheet3 pages22 years ago

Inventory History

3 month trend:
+24.14%

Descriptions

Descriptions of Block VB1.0/2/15 provided by its distributors.

Short Circuit Proof Safety Isolating Transformers
TRANSFORMER, 1VA, 2 X 15V;
PCB Transformer
TRANSFORMER, 1VA, 2 X 15V; Power Rating: 1VA; Secondary Voltages: 2 x 15V; Current Rating: 33mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 1VA; Appro

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB 1.0/2/15