Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VB0.5/2/12

230V(AC) 12V(AC) 0.5VA Through hole mounting 22mm*19mm*22.7mm
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB0.5/2/12.

RS (Formerly Allied Electronics)

Datasheet3 pages22 years ago

Inventory History

3 month trend:
-46.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Block VB0.5/2/12 provided by its distributors.

230V(AC) 12V(AC) 0.5VA Through hole mounting 22mm*19mm*22.7mm
TRANSFORMER, .5VA, 2X12V, PC MT
Power Transformer, 0.5VA
TRANSFORMER, 0.5VA, 2 X 12V;
PCB Transformer
TRANSFORMER, 0.5VA, 2 X 12V; Power Rating: 500mVA; Secondary Voltages: 2 x 12V; Current Rating: 20mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 0.5VA

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB 0.5/2/12