Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VB 3,2/1/15

Block VB 3, 2/1/15 - PCB Mount Transformer 3.2VA 15V 213mA

$ 8.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 3,2/1/15.

Burklin Elektronik

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-07-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VB 3,2/1/15 provided by its distributors.

Block VB 3,2/1/15 - PCB Mount Transformer 3.2VA 15V 213mA
PCB mount transformer 3.2VA 1x15 o/p
Short Circuit Proof PCB Transformer
Xfmr, 3.2Va, Safety Isolating, Th; |Block VB 3,2/1/15
Primary Voltage = 230 VAC / Secondary Voltage = 15 VAC / Power VA = 3.2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 41 / Width mm = 35 / Height mm = 31

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB3,2/1/15