Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VB 2,8/1/9

Block VB 2, 8/1/9 - PCB Mount Transformer 2.8VA 9V 311mA
$ 6.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 2,8/1/9.

Farnell

Datasheet2 pages12 years ago

Burklin Elektronik

Inventory History

3 month trend:
+15.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VB 2,8/1/9 provided by its distributors.

Block VB 2,8/1/9 - PCB Mount Transformer 2.8VA 9V 311mA
PCB transformer, 2.8 VA, 9 V, 57 %, VB 2,8/1/9
SAFETY ISOLATING TRANSFORMER, 1PH;
9V(AC) 2.8VA 230V(AC) 32.3mm*27.3mm*34mm
Primary Voltage = 230 VAC / Secondary Voltage = 9 VAC / Power VA = 2.8 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32.3 / Width mm = 27.3 / Height mm = 34

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB2,8/1/9