Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VB 2,8/1/12

PCB transformer, 2.8 VA, 12 V, 233 mA, 57 %, VB 2, 8/1/12

$ 9.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 2,8/1/12.

Burklin Elektronik

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+28.65%

CAD Models

Download Block VB 2,8/1/12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VB 2,8/1/12 provided by its distributors.

PCB transformer, 2.8 VA, 12 V, 233 mA, 57 %, VB 2,8/1/12
PCB mount transformer 2.8VA 1x12 o/p
Xfmr, 2.8Va, Safety Isolating, Th; |Block VB 2,8/1/12
230V(AC) 12V(AC) 2.8VA 32.3mm*27.3mm*34mm
Primary Voltage = 230 VAC / Secondary Voltage = 12 VAC / Power VA = 2.8 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32.3 / Width mm = 27.3 / Height mm = 34

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB2,8/1/12