Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VB 2,3/1/12

Block VB 2, 3/1/12 - PCB Mount Transformer 2.3VA 12V 191mA
$ 7.2
Production

Price and Stock

Inventory History

3 month trend:
+157%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VB 2,3/1/12 provided by its distributors.

Block VB 2,3/1/12 - PCB Mount Transformer 2.3VA 12V 191mA
Xfmr, 2.3Va, Safety Isolating, Th; |Block VB 2,3/1/12
Power Transformer, 2.3VA
Primary Voltage = 230 VAC / Secondary Voltage = 12 VAC / Power VA = 2.3 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32 / Width mm = 27 / Height mm = 29

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB2,3/1/12
  • VB23112