Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VB 2,0/2/15

Xfmr, 2Va, Safety Isolating, Th; |Block VB 2, 0/2/15

$ 6.955
Production

Price and Stock

Inventory History

3 month trend:
+163%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VB 2,0/2/15 provided by its distributors.

Xfmr, 2Va, Safety Isolating, Th; |Block VB 2,0/2/15
Power Transformer, 2VA
Primary Voltage = 230 VAC / Secondary Voltage = 2x 15 VAC / Power VA = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32 / Width mm = 27 / Height mm = 27

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB2,0/2/15