Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Block VB 1,5/2/6

PCB transformer, 1.5 VA, 6 V/6 V, 125 mA/125 mA, 57 %, VB 1, 5/2/6

$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block VB 1,5/2/6.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-2.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2017-04-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Block VB 1,5/2/6 provided by its distributors.

PCB transformer, 1.5 VA, 6 V/6 V, 125 mA/125 mA, 57 %, VB 1,5/2/6
Block VB 1,5/2/6 - PCB Mount Transformer 1.5VA 2x6V 2 x 250mA
230V(AC) 6V(AC) 1.5VA Through hole mounting 27.8mm(Length)
Primary Voltage = 230 VAC / Secondary Voltage = 2x 6 VAC / Power VA = 1.5 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 32.3 / Width mm = 27.3 / Height mm = 23.8

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB1,5/2/6